Kemet PME271Y447MR04 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 10.5mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y447MR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
