Film capacitor with 0.0047µF capacitance. Features a wide operating temperature range from -40°C to 100°C. This two-terminal component measures 13.5mm in length, 5.1mm in width, and 10.5mm in height. Offers a ±20% tolerance for capacitance.
Kemet PME271Y447MR30 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.1 |
| Length | 13.5 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME271Y(R30,LS10.2) |
| Height | 10.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PME271Y447MR30 to view detailed technical specifications.
No datasheet is available for this part.