Kemet PME271Y468MR06 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.2 |
| Length | 18.5 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME271Y(R06,LS15.2) |
| Height | 10.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PME271Y468MR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.