Kemet PME271Y547MR30 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 24 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME271Y(R30,LS20.3) |
| Height | 15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PME271Y547MR30 to view detailed technical specifications.
No datasheet is available for this part.