Kemet PME271Y610MR04 technical specifications.
| Capacitance | 100nF |
| Dissipation Factor | 1.3% |
| Height | 19mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y610MR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.