Kemet PME271YA4220MR04 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10.2 |
| Product Length (mm) | 13.5(Max) |
| Product Depth (mm) | 3.9(Max) |
| Product Height (mm) | 7.5(Max) |
| Product Weight (g) | 0.7 |
| Lead Length (mm) | 50.8 |
| Size (mm) | 13.5 X 3.9 X 7.5 |
| Capacitance | 0.0022uF |
| Voltage | 1000VDC|300VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PME271YA4220MR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.