Kemet PME271YA4470MR05 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Height | 10.5mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YA4470MR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.