Kemet PME271YB5100MR19T0 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.598inch |
| Lead/Base Style | Straight |
| Length | 0.728inch |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YB5100MR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.