Radial film capacitor with 15nF capacitance and 20% tolerance. Features a paper dielectric, 1kV DC and 300V AC voltage rating, and a maximum operating temperature of 115°C. Designed for through-hole mounting with a 15.2mm lead pitch. Dimensions are 18.5mm (length) x 5.5mm (width) x 11mm (height).
Kemet PME271YB5150MR30 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 0.728inch |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YB5150MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.