Radial film capacitor with 22nF capacitance and 20% tolerance. Features a 1kV DC and 300V AC voltage rating, suitable for Y2 suppression applications. Constructed with a paper dielectric and designed for through-hole mounting with a 15.2mm lead pitch. Operates across a temperature range of -40°C to 115°C.
Kemet PME271YB5220MR30 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Dielectric Material | Paper |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.105822oz |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YB5220MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.