Radial film capacitor with 100nF capacitance and 20% tolerance. Features a paper dielectric, Y2 safety rating, and a DC rated voltage of 1kV, with an AC rating of 300V. Designed for through-hole mounting with a 22.5mm lead pitch and straight radial leads. Operates across a temperature range of -40°C to 115°C. Dimensions are 27mm (length) x 12mm (width) x 12mm (depth).
Kemet PME271YD6100MR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12mm |
| Dielectric Material | Paper |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.35274oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YD6100MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.