Radial leaded, through-hole mount paper capacitor with 150nF capacitance and 10% tolerance. Features a 300V AC/DC voltage rating and 1kV DC rated voltage. Dielectric material is paper, with a dissipation factor of 1.3%. Operates across a temperature range of -40°C to 115°C. Dimensions include 30.5mm length, 15.3mm depth, and 0.602inch width. RoHS compliant.
Kemet PME271YE6150KR30 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.3mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271Y |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 0.529109oz |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271YE6150KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.