Kemet PME278RB5150MR06 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME278RB5150MR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.