Kemet PME278RE6150KR30 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Height | 22mm |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | PME278 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME278RE6150KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.