Kemet PME290MA4330MR30 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | PME290 |
| Capacitance | 0.0033 |
| Capacitor Type | PAPER CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PME290MA4330MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.