This 0.015uF film capacitor is designed for EMI suppression and has a maximum operating temperature of 100 degrees Celsius. It can withstand a maximum voltage of 300VAC and has a tolerance of 20%. The capacitor is mounted through a hole and has a radial termination style. It measures 18 X 8.5 X 14.5 in size and has a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 250VAC|300VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |