Kemet PME294RB3820MR30 technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | PME294 |
| Capacitance | 0.00082 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PME294RB3820MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.