The PME294RB4220MR19T0 is a 0.0022uF EMI suppression film capacitor with a rated voltage of 1500VDC and 440VAC. It has a tolerance of 20% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 115 degrees Celsius. It measures 18 X 7.5 X 13 in size with a terminal pitch of 15.
Kemet PME294RB4220MR19T0 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1500VDC|440VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7.5 X 13mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PME294RB4220MR19T0 to view detailed technical specifications.
No datasheet is available for this part.