Kemet PME295RB4100MR040C technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME295RB4100MR040C to view detailed technical specifications.
No datasheet is available for this part.