
Radial leaded, through-hole mount paper capacitor with 1nF capacitance and 20% tolerance. Features a 1.5kV DC rated voltage and 480V AC rated voltage, with a maximum operating temperature of 115°C. Dielectric material is paper, offering a dissipation factor of 1.3%. Dimensions include a 15mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Kemet PME295RB4100MR30 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Y1 |
| RoHS Compliant | Yes |
| Series | PME295 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 480V |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1.5kV |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME295RB4100MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
