Cap Film Suppression Y1 0.0022uF 1500VDC/440VAC/480VAC Paper 20% (18 X 6.5 X 12.5mm) Radial 15mm 115°C T/R
Kemet PME295RB4220MR19T0 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dissipation Factor | 1.3% |
| Height | 12.5mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PME295 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1.5kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME295RB4220MR19T0 to view detailed technical specifications.
No datasheet is available for this part.