The PME295RB4250MR19T0 is a 2.5nF radial film capacitor with a dissipation factor of 1.3%. It has a voltage rating of 440V and can operate up to 115°C. The capacitor is packaged in a radial style with a lead pitch of 15mm and a length of 18mm. It is available in tape and reel packaging and is compliant with RoHS regulations.
Kemet PME295RB4250MR19T0 technical specifications.
| Capacitance | 2.5nF |
| Package/Case | Radial |
| Dissipation Factor | 1.3% |
| Height | 14.5mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PME295 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1.5kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME295RB4250MR19T0 to view detailed technical specifications.
No datasheet is available for this part.