
Radial paper capacitor with 4.7nF capacitance and 20% tolerance. Features a 480V AC voltage rating, operating temperature range of -40°C to 115°C, and through-hole mounting. Dimensions include 18mm length, 8.5mm depth, and 16mm height, with a 15mm lead pitch and 0.8mm lead diameter. RoHS compliant and rated Y1.
Kemet PME295RB4470MR19T0 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric Material | Paper |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y1 |
| RoHS Compliant | Yes |
| Series | PME295 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 480V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME295RB4470MR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
