Kemet PMR205AB6100M100R30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.2 |
| Length | 18.5 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PMR205AB(R30) |
| Height | 10.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PMR205AB6100M100R30 to view detailed technical specifications.
No datasheet is available for this part.