Kemet PMR205AB6250M200R30 technical specifications.
| Capacitance | 250nF |
| Package/Case | 200 |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR205AB6250M200R30 to view detailed technical specifications.
No datasheet is available for this part.