Kemet PMR205AC6470M150R30 technical specifications.
| Capacitance | 470nF |
| Lead Pitch | 20.3mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR205AC6470M150R30 to view detailed technical specifications.
No datasheet is available for this part.