
Kemet PMR205AC6470M470R30 technical specifications.
| Capacitance | 470nF |
| Lead Pitch | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR205AC6470M470R30 to view detailed technical specifications.
No datasheet is available for this part.
