
Kemet PMR205AC7100M047R30 technical specifications.
| Capacitance | 1uF |
| Lead Pitch | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR205 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR205AC7100M047R30 to view detailed technical specifications.
No datasheet is available for this part.