Kemet PMR209MC6100M047 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Lead Length | 30mm |
| Max Operating Temperature | 85°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.