Kemet PMR209MC6100M100R04 technical specifications.
| Capacitance | 100nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| Series | PMR209 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M100R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.