Kemet PMR209MC6220M022R300PS technical specifications.
| Capacitance | 220nF |
| Height | 16.5mm |
| Length | 24mm |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Series Resistance | 22R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6220M022R300PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.