Kemet PMR209MC6220M100 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6220M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.