
The PMR210MB5330M100R19T0 is a 33nF capacitor from Kemet, available in a 100-pin package with a lead pitch of 15.2mm. It operates over a temperature range of -40°C to 85°C and is packaged in tape and reel. This RoHS compliant component features a radial termination and a tolerance of 20%. It has a voltage rating of 250V AC.
Kemet PMR210MB5330M100R19T0 technical specifications.
| Capacitance | 33nF |
| Package/Case | 100 |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR210MB5330M100R19T0 to view detailed technical specifications.
No datasheet is available for this part.
