
Kemet PMR210MB5330M100R30 technical specifications.
| Capacitance | 33nF |
| Package/Case | 100 |
| Depth | 8.5mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR210 |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR210MB5330M100R30 to view detailed technical specifications.
No datasheet is available for this part.