Kemet PMR210MC5680M100R06T0 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VAC |
| Capacitance Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | Paper |
| Resistance Value | 100Ohm |
| Resistance Tolerance | 30% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| Terminal Pitch | 20.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet PMR210MC5680M100R06T0 to view detailed technical specifications.
No datasheet is available for this part.