Kemet PPR ENG KIT 04 technical specifications.
| Capacitance Range | 0.1uF to 68uF |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Dielectric | Paper |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 5 X 10 |
| Associated Capacitor Family | P410 |
| Associated Product Line | Capacitor Film |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PPR ENG KIT 04 to view detailed technical specifications.
No datasheet is available for this part.