Kemet PYR5008-47 technical specifications.
| Height | 21mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| Series | 5008 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PYR5008-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.