Kemet PZB300MC23R04 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Height | 16mm |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PZB300MC23R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
