Film capacitor with 3.3nF capacitance and 20% tolerance. Features a PP dielectric, rated for 1000VDC and 300VAC, with X1/Y2 suppression capabilities. This through-hole component has a radial package, 10mm lead pitch, and dimensions of 13mm (L) x 5mm (D) x 9mm (H). Operating temperature range is -40°C to 110°C.
Kemet R413F13300000M technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413F13300000M to view detailed technical specifications.
No datasheet is available for this part.