
Polypropylene film capacitor with 4.7nF capacitance and 1kV DC rated voltage. Features radial leaded, through-hole mounting on PCBs with a 10mm lead pitch. Operates from -40°C to 110°C and meets AEC-Q200, X1, Y2 ratings. RoHS compliant with a 20% tolerance.
Kemet R413F147000M1M technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413F147000M1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
