
Radial leaded film capacitor featuring polypropylene dielectric, 10nF capacitance, and 1kV DC rated voltage. This through-hole mount component offers a 20% tolerance and operates across a -40°C to 110°C temperature range. Rated for X1, Y2 applications and AEC-Q200 compliant, it provides 300V AC/DC voltage rating. Dimensions include 18mm length, 11mm height, 5mm depth, 0.6mm lead diameter, and 15mm lead pitch.
Kemet R413I21000000M technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413I21000000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
