Radial film capacitor with 22nF capacitance and 20% tolerance. Features a 1kV DC and 300V AC voltage rating, utilizing a PP dielectric. Designed for through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 110°C. AEC-Q200, X1, and Y2 rated, with RoHS compliance.
Kemet R413I22200000M technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413I22200000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.