
Kemet R413I222000M1M is a 22nF film capacitor with a voltage rating of 300V and a tolerance of 20%. It has a radial package with a lead pitch of 15mm and a length of 18mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, meeting AEC-Q200 and X1 ratings.
Kemet R413I222000M1M technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X1, Y2 |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413I222000M1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
