
Radial leaded film capacitor featuring polypropylene dielectric, 100nF capacitance, and 630V DC / 310V AC voltage rating. Designed for through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. Operating temperature range from -40°C to 110°C, with a 20% tolerance. Measures 11mm (L) x 5mm (W) x 18mm (H).
Kemet R463I310000M1M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 11mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R463I310000M1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
