
Radial leaded film capacitor featuring polypropylene dielectric, 1µF capacitance, and 630V DC rated voltage. This through-hole mount component offers a 10% tolerance and operates across a temperature range of -40°C to 110°C. With a 22.5mm lead pitch and 0.8mm lead diameter, it is suitable for applications requiring 310V AC. The capacitor measures 18.5mm in length, 10mm in width, and 11mm in depth.
Kemet R463N410050N1K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 26.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 22.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R463N410050N1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
