Kemet R463R447050M1K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.461inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R463R447050M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.