Radial-leaded film capacitor featuring polypropylene dielectric. This component offers a capacitance of 10µF and a DC rated voltage of 630V. Operating temperature range spans from -40°C to 110°C. It has two terminals and is designed for through-hole mounting.
Kemet R463W510050M1K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 41.5 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R463W510050M1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.