Kemet's R46KF222052M1K is a 0.022uF film capacitor with a maximum operating voltage of 275VAC and a tolerance of 10%. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for interference suppression and has a suppression class of X2. It is rated for operation between -40°C and 110°C and is available in a through-hole package.
Kemet R46KF222052M1K technical specifications.
| Capacitance | 0.022uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R46KF222052M1K to view detailed technical specifications.
No datasheet is available for this part.