General purpose X2 rated film capacitor with 47nF capacitance and 10% tolerance. Features a PP dielectric, 560VDC/275VAC voltage rating, and operates from -40°C to 125°C. This through-hole component has radial leads with a 10mm pitch and a 0.6mm diameter. The rectangular plastic case measures 13mm in length, 11mm in width, and 5mm in depth. Packaged in bulk for 1300 units.
Kemet R46KF247000N0K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KF247000N0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.