
Polypropylene film capacitor with 0.1µF capacitance and 560V DC rated voltage. Features radial leads for through-hole mounting, operating across a -40°C to 110°C temperature range. Dimensions include a length of 13mm, width of 5mm, and height of 11mm, with a 2-terminal configuration. Tolerance is specified as 20% positive and 20% negative.
Kemet R46KF310000P1M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 13 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KF310000P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.